There are no models available for this part yet.
Overview of SMF78A-T1 by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for SMF78A-T1 by Won-Top Electronics Co Ltd
Part Data Attributes for SMF78A-T1 by Won-Top Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
95.8 V
|
Breakdown Voltage-Min
|
86.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Rep Pk Reverse Voltage-Max
|
78 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF78A-T1
This table gives cross-reference parts and alternative options found for SMF78A-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF78A-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF78A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF78A-T1 vs SMF78A-T |
SMF78A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF78A-T1 vs SMF78A |
SMF78A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF78A-T1 vs SMF78A_R2_00001 |
SMF78ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF78A-T1 vs SMF78ATR |
SMF78A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF78A-T1 vs SMF78A-W |
SMF78A | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF78A-T1 vs SMF78A |
SMF78AHRQG | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF78A-T1 vs SMF78AHRQG |
SMF78AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF78A-T1 vs SMF78AF2 |
SMF78A | Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF78A-T1 vs SMF78A |
SMF78A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF78A-T1 vs SMF78A |