Part Details for SMF78AHRQG by Taiwan Semiconductor
Overview of SMF78AHRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF78AHRQG
SMF78AHRQG CAD Models
SMF78AHRQG Part Data Attributes
|
SMF78AHRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF78AHRQG
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF78AHRQG
This table gives cross-reference parts and alternative options found for SMF78AHRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF78AHRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF78AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF78AHRQG vs SMF78AF2 |
SMF78A | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF78AHRQG vs SMF78A |
SMF78A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF78AHRQG vs SMF78A |
SMF78A | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF78AHRQG vs SMF78A |
SMF78AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF78AHRQG vs SMF78AT1 |
SMF78A-MS-H | Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF78AHRQG vs SMF78A-MS-H |
SMF78A-T13 | Trans Voltage Suppressor Diode, 200W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF78AHRQG vs SMF78A-T13 |
SMF78A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF78AHRQG vs SMF78A-T1-LF |
SMF78A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF78AHRQG vs SMF78A |
SMF78ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF78AHRQG vs SMF78ATR |