Part Details for SMF75A-MS-H by Formosa Microsemi Co Ltd
Overview of SMF75A-MS-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF75A-MS-H
SMF75A-MS-H CAD Models
SMF75A-MS-H Part Data Attributes
|
SMF75A-MS-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF75A-MS-H
Formosa Microsemi Co Ltd
Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF75A-MS-H
This table gives cross-reference parts and alternative options found for SMF75A-MS-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75A-MS-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF75A-MS-H vs SMF75AV-W |
SMF75AL | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF75A-MS-H vs SMF75AL |
SMF75AH | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF75A-MS-H vs SMF75AH |
SMF75A-TP | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF75A-MS-H vs SMF75A-TP |
SMF75A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF75A-MS-H vs SMF75A_R1_00001 |
SMF75AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF75A-MS-H vs SMF75AF2 |
SMF75ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF75A-MS-H vs SMF75ARQG |
SMF75AHRVG | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF75A-MS-H vs SMF75AHRVG |
SMF75A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF75A-MS-H vs SMF75A-W |
SMF75ARVG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF75A-MS-H vs SMF75ARVG |