Part Details for SMF6.5A by HY Electronic Corp
Overview of SMF6.5A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF6.5A
SMF6.5A CAD Models
SMF6.5A Part Data Attributes
|
SMF6.5A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SMF6.5A
HY Electronic Corp
Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF6.5A
This table gives cross-reference parts and alternative options found for SMF6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF6.5A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF6.5A vs SMF6.5A |
SMF6.5 | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF6.5A vs SMF6.5 |
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF6.5A vs SMF6.5A |
SMF6.5AT1 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN, Transient Suppressor | onsemi | SMF6.5A vs SMF6.5AT1 |
SMF6.5AT1G | Trans Voltage Suppressor Diode, 1000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF6.5A vs SMF6.5AT1G |
SMF6.5A-TP-HF | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF6.5A vs SMF6.5A-TP-HF |
SMF6.5AT1G | 200 Watt SOD-123FL Transient Voltage Suppressors, 6.5 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL | onsemi | SMF6.5A vs SMF6.5AT1G |
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF6.5A vs SMF6.5A |
SMF6.5A-T1 | Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF6.5A vs SMF6.5A-T1 |
SMF6.5A | Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF6.5A vs SMF6.5A |