Part Details for SMF6.5A-TP-HF by Micro Commercial Components
Overview of SMF6.5A-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF6.5A-TP-HF
SMF6.5A-TP-HF CAD Models
SMF6.5A-TP-HF Part Data Attributes
|
SMF6.5A-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF6.5A-TP-HF
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMF6.5A-TP-HF
This table gives cross-reference parts and alternative options found for SMF6.5A-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF6.5A-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF6.5A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF6.5A-TP-HF vs SMF6.5A |
SMF6.5 | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF6.5A-TP-HF vs SMF6.5 |
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF6.5A-TP-HF vs SMF6.5A |
SMF6.5AT1 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN, Transient Suppressor | onsemi | SMF6.5A-TP-HF vs SMF6.5AT1 |
SMF6.5AT1G | Trans Voltage Suppressor Diode, 1000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF6.5A-TP-HF vs SMF6.5AT1G |
SMF6.5AT1G | 200 Watt SOD-123FL Transient Voltage Suppressors, 6.5 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL | onsemi | SMF6.5A-TP-HF vs SMF6.5AT1G |
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF6.5A-TP-HF vs SMF6.5A |
SMF6.5A-T1 | Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF6.5A-TP-HF vs SMF6.5A-T1 |
SMF6.5A | Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF6.5A-TP-HF vs SMF6.5A |
SMF6.5A | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF6.5A-TP-HF vs SMF6.5A |