Diodes
SMF5V0A-E3-18
Description: Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN

Overview of SMF5V0A-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMF5V0A-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 23X9124
Newark Esd Protection Diode Smf Do219Ab |Vishay SMF5V0A-E3-18 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50,000 $0.0710
$0.0710 Buy Now
DISTI # SMF5V0A-E3-18
Avnet Americas ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R - Tape and Reel (Alt: SMF5V0A-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0775
  • 100,000 $0.0765
  • 200,000 $0.0748
  • 300,000 $0.0732
  • 400,000 $0.0715
  • 500,000 $0.0704
  • 5,000,000 $0.0688
$0.0688 / $0.0775 Buy Now
DISTI # 78-SMF5V0A-E3-18
Mouser Electronics ESD Protection Diodes / TVS Diodes 1000watt 5volt RoHS: Compliant 13460
  • 1 $0.4500
  • 10 $0.3190
  • 100 $0.1430
  • 1,000 $0.1000
  • 2,500 $0.0980
  • 10,000 $0.0690
  • 50,000 $0.0680
$0.0680 / $0.4500 Buy Now
DISTI # SMF5V0A-E3-18
TTI ESD Protection Diodes / TVS Diodes 1000watt 5volt RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel Americas - 0
  • 50,000 $0.0670
$0.0670 Buy Now
DISTI # SMF5V0A-E3-18
EBV Elektronik (Alt: SMF5V0A-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days EBV - 20000
Buy Now

CAD Models for SMF5V0A-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMF5V0A-E3-18 by Vishay Intertechnologies

SMF5V0A-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-219AB
Package Description
SMF, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Max
7.1 V
Breakdown Voltage-Min
6.4 V
Breakdown Voltage-Nom
6.75 V
Clamping Voltage-Max
9.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
2.5 V
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
5 V
Reverse Current-Max
5 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMF5V0A-E3-18
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
    VS

Alternate Parts for SMF5V0A-E3-18

This table gives cross-reference parts and alternative options found for SMF5V0A-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF5V0A-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF5V0A-HM3-08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-HM3-08
SMF5V0A-M-GS18 DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor Vishay Semiconductors SMF5V0A-E3-18 vs SMF5V0A-M-GS18
SMF5V0A-GS08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-GS08
SMF5V0A-HE3-08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-HE3-08
SMF5V0A-E3-08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-E3-08
SMF5V0A-GS08 DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor Vishay Semiconductors SMF5V0A-E3-18 vs SMF5V0A-GS08
Part Number Description Manufacturer Compare
SMF5V0A-M-GS18 DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor Vishay Semiconductors SMF5V0A-E3-18 vs SMF5V0A-M-GS18
SMF5V0A-HE3-08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-HE3-08
SMF5V0A-GS08 DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor Vishay Semiconductors SMF5V0A-E3-18 vs SMF5V0A-GS08
SMF5V0A-GS08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-GS08
SMF5V0A-HM3-18 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-HM3-18
SMF5V0A-HM3-08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-HM3-08
SMF5V0A-E3-08 Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF5V0A-E3-18 vs SMF5V0A-E3-08

Related Parts for SMF5V0A-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF5V0A-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF5V0A-E3-18 by Vishay Intertechnologies

  • Please alert me when SMF5V0A-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF5V0A-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF5V0A-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF5V0A-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF5V0A-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF5V0A-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: