Part Details for SMF5V0A-E3-08 by Vishay Intertechnologies
Overview of SMF5V0A-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF5V0A-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7513
|
Newark | Diode, Esd Protection, 5V, 1.12Nf, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:1Kw, Product Range:Transzorb Smcj Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Vishay SMF5V0A-E3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41051 |
|
$0.0570 / $0.2370 | Buy Now |
DISTI #
23X9123
|
Newark | Esd Protection Device, 1 Kw, 9.2 V, 5 V, Do-219Ab, 2 |Vishay SMF5V0A-E3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
06AC2608
|
Newark | Diode, Esd Protection, 9.2V, Do-219Ab, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay SMF5V0A-E3-08 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
SMF5V0A-E3-08
|
Avnet Americas | Diode TVS Single Uni-Directional 1000W 2-Pin SMF T/R - Tape and Reel (Alt: SMF5V0A-E3-08) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0708 | Buy Now |
DISTI #
78-SMF5V0A-E3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1000watt 5volt RoHS: Compliant | 76474 |
|
$0.0790 / $0.4100 | Buy Now |
DISTI #
V36:1790_16250795
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SMF T/R Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks Date Code: 2426 | Americas - 201000 |
|
$0.0781 | Buy Now |
DISTI #
E02:0323_07507712
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SMF T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2417 | Europe - 42000 |
|
$0.0620 / $0.0731 | Buy Now |
DISTI #
V72:2272_16250795
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SMF T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2241 Container: Cut Strips | Americas - 18079 |
|
$0.0706 / $0.2185 | Buy Now |
|
Future Electronics | SMF Series 5 V Uni-Directional Surface Mount TVS Diode -DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.0605 / $0.0683 | Buy Now |
|
Future Electronics | SMF Series 5 V Uni-Directional Surface Mount TVS Diode -DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0605 / $0.0683 | Buy Now |
Part Details for SMF5V0A-E3-08
SMF5V0A-E3-08 CAD Models
SMF5V0A-E3-08 Part Data Attributes
|
SMF5V0A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF5V0A-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 7.1 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.75 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF5V0A-E3-08
This table gives cross-reference parts and alternative options found for SMF5V0A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF5V0A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF5V0A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF5V0A-E3-08 vs SMF5V0A-M3-08 |
SMF5V0A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF5V0A-E3-08 vs SMF5V0A-E3-18 |