Part Details for SMF24CA by Rectron Semiconductor
Overview of SMF24CA by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF24CA
SMF24CA CAD Models
SMF24CA Part Data Attributes
|
SMF24CA
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF24CA
Rectron Semiconductor
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-09 | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF24CA
This table gives cross-reference parts and alternative options found for SMF24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF24CA-TP-HF | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF24CA vs SMF24CA-TP-HF |
SMF24CA | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF24CA vs SMF24CA |
SMF24CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF24CA vs SMF24CA |
SMF24C | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF24CA vs SMF24C |
SMF24CA | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF24CA vs SMF24CA |
SMF24C-T13 | Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SC-70, 6 PIN | ProTek Devices | SMF24CA vs SMF24C-T13 |
SMF24CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF24CA vs SMF24CA |
SMF24CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF24CA vs SMF24CA |
SMF24C-LF-T73 | Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Unidirectional, 5 Element, Silicon, SC70-6L, 6 PIN | ProTek Devices | SMF24CA vs SMF24C-LF-T73 |
SMF24CA-TP | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF24CA vs SMF24CA-TP |