Part Details for SMF24CA-T1-LF by Won-Top Electronics Co Ltd
Overview of SMF24CA-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for SMF24CA-T1-LF
SMF24CA-T1-LF CAD Models
SMF24CA-T1-LF Part Data Attributes
|
SMF24CA-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF24CA-T1-LF
Won-Top Electronics Co Ltd
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMF24CA-T1-LF
This table gives cross-reference parts and alternative options found for SMF24CA-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF24CA-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF24C-T13 | Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SC-70, 6 PIN | ProTek Devices | SMF24CA-T1-LF vs SMF24C-T13 |
SMF24CT1G | 5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | SMF24CA-T1-LF vs SMF24CT1G |
SMF24C-LF-T73 | Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Unidirectional, 5 Element, Silicon, SC70-6L, 6 PIN | ProTek Devices | SMF24CA-T1-LF vs SMF24C-LF-T73 |
SMF24CA | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF24CA-T1-LF vs SMF24CA |
SMF24C-LF-T13 | Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN | ProTek Devices | SMF24CA-T1-LF vs SMF24C-LF-T13 |
SMF24C-LF-T7 | Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN | ProTek Devices | SMF24CA-T1-LF vs SMF24C-LF-T7 |
SMF24CA | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF24CA-T1-LF vs SMF24CA |
SMF24CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF24CA-T1-LF vs SMF24CA |
SMF24CA | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF24CA-T1-LF vs SMF24CA |
SMF24CT1 | 100W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN | onsemi | SMF24CA-T1-LF vs SMF24CT1 |