-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5708
|
Newark | Tvs Smf 13V Uni, 7 Tr/Tr Rohs Compliant: Yes |Littelfuse SMF13A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2979 |
|
$0.0730 | Buy Now |
DISTI #
18AC7702
|
Newark | Tvs Diode, 200W, 13V, Unidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:13V, Clamping Voltage Vc Max:21.5V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF13A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2977 |
|
$0.1560 / $0.4080 | Buy Now |
DISTI #
44W7167
|
Newark | Tvs Smf 13V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF13A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
F5815CT-ND
|
DigiKey | TVS SOD123FL 13V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
319 In Stock |
|
$0.0766 / $0.4800 | Buy Now |
DISTI #
576-SMF13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 13V 5% Uni-directional RoHS: Compliant | 1319 |
|
$0.0760 / $0.3700 | Buy Now |
DISTI #
V72:2272_06471222
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 200W 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 Container: Cut Strips | Americas - 877 |
|
$0.0539 / $0.0580 | Buy Now |
DISTI #
71336798
|
RS | 200W Surface Mount Transient Voltage Suppressors in SMF Package | Littelfuse SMF13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.3590 | RFQ |
|
Future Electronics | TVS SMF 13V Uni, 7'' TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0819 | Buy Now |
|
Future Electronics | TVS SMF 13V Uni, 7'' TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0819 | Buy Now |
DISTI #
64994018
|
Verical | Diode TVS Single Uni-Dir 13V 200W 2-Pin SOD-123F T/R Min Qty: 110 Package Multiple: 1 Date Code: 2239 | Americas - 877 |
|
$0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF13A | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF13A vs SMF13A |
SMF13A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF13A vs SMF13A_R1_00001 |
SMF13A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF13A vs SMF13A_R2_00001 |
SMF13A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF13A vs SMF13A-HM3-08 |
SMF13A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF13A vs SMF13A-E3-18 |
SMF13A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF13A vs SMF13A-HE3-18 |
SMF13A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF13A vs SMF13A |
SMF13A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF13A vs SMF13A-E3-08 |
SMF13A | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF13A vs SMF13A |
SMF13 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF13A vs SMF13 |