-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5715
|
Newark | Tvs Diode Array, 100W, 5V, Sc-88, Product Range:Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:-, Clamping Voltage Max:12.5V, Diode Case Style:Sc-88, No. Of Pins:6Pins, Minimum Breakdown Voltage:6.2V Rohs Compliant: Yes |Onsemi SMF05CT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8590 |
|
$0.1150 / $0.4680 | Buy Now |
DISTI #
81Y7287
|
Newark | Tvs Diode, 100W, 5V, Unidir, Sc-88, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:12.5V, Diode Case Style:Sc-88, No. Of Pins:6Pins, Breakdown Voltage Min:6.2V, Rohs Compliant: Yes |Onsemi SMF05CT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 64347 |
|
$0.1150 / $0.4680 | Buy Now |
DISTI #
42K2614
|
Newark | Tvs Diode Array, 100W, 5V, Sc-88, Full Reel, Product Range:-, Tvs Polarity:Unidirectional, Diode Case Style:Sc-88, No. Of Pins:6Pins, Operating Temperature Max:125°C, Automotive Qualification Standard:Aec-Q101, Breakdown Voltage:7.2Vrohs Compliant: Yes |Onsemi SMF05CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
85AC2185
|
Newark | Tvs Diode, 100W, 5V, Unidir, Sc-88, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:12.5V, Diode Case Style:Sc-88, No. Of Pins:6Pins, Breakdown Voltage Min:6.2V, Breakdown Rohs Compliant: Yes |Onsemi SMF05CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
SMF05CT1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5V SC88/SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23597 In Stock |
|
$0.0726 / $0.4500 | Buy Now |
DISTI #
SMF05CT1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SC-88 T/R - Tape and Reel (Alt: SMF05CT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0686 / $0.0818 | Buy Now |
DISTI #
SMF05CT1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SC-88 T/R - Tape and Reel (Alt: SMF05CT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0818 | Buy Now |
DISTI #
SMF05CT1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SC-88 T/R - Tape and Reel (Alt: SMF05CT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0818 | Buy Now |
DISTI #
10M5715
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SC-88 T/R - Product that comes on tape, but is not reeled (Alt: 10M5715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 8590 Partner Stock |
|
$0.1590 / $0.4680 | Buy Now |
DISTI #
863-SMF05CT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 Line TVS Array RoHS: Compliant | 13598 |
|
$0.0990 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF05CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF05CT1G
onsemi
5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF05CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF05CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF05CT2G | 5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | SMF05CT1G vs SMF05CT2G |