-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transil™ (TVS) array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0019
|
Newark | Transil Array Unidirectional Esd Protection Sot23-6, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6.1V, Power Dissipation Pd:100W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA6V1-5SC6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14906 |
|
$0.0690 | Buy Now |
DISTI #
04X6221
|
Newark | Esd Protection Device, 100 W, 6.1 V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics ESDA6V1-5SC6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1360 / $0.2150 | Buy Now |
DISTI #
497-7747-1-ND
|
DigiKey | TVS DIODE 3VWM SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10025 In Stock |
|
$0.0808 / $0.3700 | Buy Now |
DISTI #
ESDA6V1-5SC6
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quint Common Anode Uni-Dir ±20kV@Air Gap/±15kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1-5SC6) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ESDA6V1-5SC6
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quint Common Anode Uni-Dir ±20kV@Air Gap/±15kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1-5SC6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
ESDA6V1-5SC6
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quint Common Anode Uni-Dir ±20kV@Air Gap/±15kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1-5SC6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
33R0019
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quint Common Anode Uni-Dir ±20kV@Air Gap/±15kV@Contact Disc 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 33R0019) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3320 / $0.6990 | Buy Now |
DISTI #
511-ESDA6V1-5SC6
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.1V 100W Unidirect RoHS: Compliant | 9531 |
|
$0.0800 / $0.3700 | Buy Now |
|
STMicroelectronics | Transil™, (TVS) array for ESD protection RoHS: Compliant Min Qty: 1 | 9531 |
|
$0.1600 / $0.3600 | Buy Now |
|
Future Electronics | ESDA Series 5 Channel 6.1 V 50 pF SMT Uni-Directional Transil™ Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0747 / $0.0839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1-5SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1-5SC6
STMicroelectronics
Transil™ (TVS) array for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-59 | |
Package Description | SC-59, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.7 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESDA6V1-5SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1-5SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF05CT1G | 5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | ESDA6V1-5SC6 vs SMF05CT1G |
SMF05CT2G | 5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | ESDA6V1-5SC6 vs SMF05CT2G |