SMDP-67206HV-15SCC
Description: FIFO, 16KX9, 25ns, Asynchronous

Overview of SMDP-67206HV-15SCC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMDP-67206HV-15SCC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDP-67206HV-15SCC by Microchip Technology Inc

SMDP-67206HV-15SCC
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.400 INCH, DFP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Cycle Time
15 ns
JESD-30 Code
R-XDFP-F28
Memory Density
147456 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. SMDP-67206HV-15SCC
    Microchip Technology Inc
    FIFO, 16KX9, 25ns, Asynchronous
    VS

Alternate Parts for SMDP-67206HV-15SCC

This table gives cross-reference parts and alternative options found for SMDP-67206HV-15SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDP-67206HV-15SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMDP-672061HV-15-E FIFO, 16KX9, 15ns, Asynchronous Microchip Technology Inc SMDP-67206HV-15SCC vs MMDP-672061HV-15-E
SMDP-67206FV-15/883 FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206HV-15SCC vs SMDP-67206FV-15/883
5962D9317708VNC FIFO, 16KX9, 25ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v SMDP-67206HV-15SCC vs 5962D9317708VNC
5962-9317701MZX FIFO, 16KX9, 50ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v SMDP-67206HV-15SCC vs 5962-9317701MZX
MMDP-672061FV-30 FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206HV-15SCC vs MMDP-672061FV-30
5962-9317704QZX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206HV-15SCC vs 5962-9317704QZX
MMDP-67206FV-30/883 FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28 Microchip Technology Inc SMDP-67206HV-15SCC vs MMDP-67206FV-30/883
5962-9317709QNX FIFO, 16KX9, 30ns, Asynchronous Microchip Technology Inc SMDP-67206HV-15SCC vs 5962-9317709QNX
5962-9317709QNC FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v SMDP-67206HV-15SCC vs 5962-9317709QNC
5962D9317704VNX FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 Teledyne e2v SMDP-67206HV-15SCC vs 5962D9317704VNX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDP-67206HV-15SCC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDP-67206HV-15SCC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SMDP-67206HV-15SCC would you like to use for your alert(s)?
  • Please alert me when SMDP-67206HV-15SCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDP-67206HV-15SCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDP-67206HV-15SCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDP-67206HV-15SCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDP-67206HV-15SCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDP-67206HV-15SCC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: