There are no models available for this part yet.
Overview of SMDJ45 by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMDJ45 by ProTek Devices
Part Data Attributes for SMDJ45 by ProTek Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW IMPEDANCE
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMDJ45
This table gives cross-reference parts and alternative options found for SMDJ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ45TR | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | SMDJ45 vs 3.0SMCJ45TR |
SMDJ45AHM6G | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ45 vs SMDJ45AHM6G |
SMDJ43A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ45 vs SMDJ43A-AT/TR7 |
SMDJ45AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ45 vs SMDJ45AHV7G |
SMDJ45A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ45 vs SMDJ45A/TR7 |
SMDJ43A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ45 vs SMDJ43A/TR7 |
SMLJ45A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMDJ45 vs SMLJ45A-Q |
SMDJ43A-HRA | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ45 vs SMDJ43A-HRA |
SMDJ43AHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ45 vs SMDJ43AHV6G |
SMDJ43AV6G | Transient Suppressor, | Taiwan Semiconductor | SMDJ45 vs SMDJ43AV6G |