Part Details for 3.0SMCJ45 by Surge Components Inc
Overview of 3.0SMCJ45 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3.0SMCJ45
3.0SMCJ45 CAD Models
3.0SMCJ45 Part Data Attributes
|
3.0SMCJ45
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ45
Surge Components Inc
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3.0SMCJ45
This table gives cross-reference parts and alternative options found for 3.0SMCJ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ45TR | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3.0SMCJ45 vs 3.0SMCJ45TR |
SMDJ45AHM6G | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 3.0SMCJ45 vs SMDJ45AHM6G |
SMDJ43A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 3.0SMCJ45 vs SMDJ43A-AT/TR7 |
SMDJ45AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 3.0SMCJ45 vs SMDJ45AHV7G |
SMDJ45A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 3.0SMCJ45 vs SMDJ45A/TR7 |
SMDJ43A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 3.0SMCJ45 vs SMDJ43A/TR7 |
SMLJ45A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | 3.0SMCJ45 vs SMLJ45A-Q |
SMDJ43A-HRA | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 3.0SMCJ45 vs SMDJ43A-HRA |
SMDJ43AHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 3.0SMCJ45 vs SMDJ43AHV6G |
SMDJ43AV6G | Transient Suppressor, | Taiwan Semiconductor | 3.0SMCJ45 vs SMDJ43AV6G |