Part Details for SMDCHGR0805-18NK by 3L Electronic Corporation
Overview of SMDCHGR0805-18NK by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDCHGR0805-18NK
SMDCHGR0805-18NK CAD Models
SMDCHGR0805-18NK Part Data Attributes
|
SMDCHGR0805-18NK
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDCHGR0805-18NK
3L Electronic Corporation
General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for SMDCHGR0805-18NK
This table gives cross-reference parts and alternative options found for SMDCHGR0805-18NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDCHGR0805-18NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805-R018-K-G | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | SMDCHGR0805-18NK vs AISC-0805-R018-K-G |
KQ0805KTE18N | General Purpose Inductor, 0.018uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | SMDCHGR0805-18NK vs KQ0805KTE18N |
KQ0805LTD18NK | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | SMDCHGR0805-18NK vs KQ0805LTD18NK |
AISC-0805-R018M-K-G | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-18NK vs AISC-0805-R018M-K-G |
AISC-0805L-R018M-K-T | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-18NK vs AISC-0805L-R018M-K-T |
AISC-0805-R018-K-S | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | SMDCHGR0805-18NK vs AISC-0805-R018-K-S |
LLQ2012-E18NK | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | SMDCHGR0805-18NK vs LLQ2012-E18NK |
AISC-0805L-R018-K-G | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | SMDCHGR0805-18NK vs AISC-0805L-R018-K-G |
0805R-18NKG | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | SMDCHGR0805-18NK vs 0805R-18NKG |
AISC-0805L-R018M-K-S | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0805-18NK vs AISC-0805L-R018M-K-S |