There are no models available for this part yet.
Overview of LLQ2012-E18NK by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for LLQ2012-E18NK by TOKO Inc
Part Data Attributes for LLQ2012-E18NK by TOKO Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.2 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
3300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 500 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
10%
|
Alternate Parts for LLQ2012-E18NK
This table gives cross-reference parts and alternative options found for LLQ2012-E18NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ2012-E18NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805-R018-K-G | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | LLQ2012-E18NK vs AISC-0805-R018-K-G |
KQ0805KTE18N | General Purpose Inductor, 0.018uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | LLQ2012-E18NK vs KQ0805KTE18N |
KQ0805LTD18NK | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | LLQ2012-E18NK vs KQ0805LTD18NK |
AISC-0805-R018M-K-G | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | LLQ2012-E18NK vs AISC-0805-R018M-K-G |
SMDCHGR0805-18NK | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | LLQ2012-E18NK vs SMDCHGR0805-18NK |
AISC-0805L-R018M-K-T | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | LLQ2012-E18NK vs AISC-0805L-R018M-K-T |
AISC-0805-R018-K-S | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | LLQ2012-E18NK vs AISC-0805-R018-K-S |
AISC-0805L-R018-K-G | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | LLQ2012-E18NK vs AISC-0805L-R018-K-G |
0805R-18NKG | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | LLQ2012-E18NK vs 0805R-18NKG |
AISC-0805L-R018M-K-S | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | LLQ2012-E18NK vs AISC-0805L-R018M-K-S |