Diodes
SMDA24.TBT
Semtech Corporation
Description: Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8

Overview of SMDA24.TBT by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMDA24.TBT by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 37K8448
Newark Transient Suppressor Diode Array, unidirectional,5V V(Rwm),so Rohs Compliant: Yes |Semtech SMDA24.TBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $1.1100
  • 10 $1.1100
  • 25 $1.1100
  • 50 $1.1100
  • 100 $1.1100
$1.1100 Buy Now
DISTI # SMDA24.TBTCT-ND
DigiKey TVS DIODE 24VWM 55VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4403
In Stock
  • 1 $2.8000
  • 10 $2.3260
  • 100 $1.8513
  • 500 $1.5665
  • 1,000 $1.3292
  • 2,500 $1.2627
  • 5,000 $1.2152
$1.2152 / $2.8000 Buy Now
DISTI # 947-SMDA24.TBT
Mouser Electronics ESD Suppressors / TVS Diodes 24V, 300W, UNI, 7"RL RoHS: Compliant 60
  • 1 $2.8000
  • 10 $2.1800
  • 100 $1.8500
  • 500 $1.5600
  • 1,000 $1.3200
  • 2,500 $1.2600
  • 5,000 $1.2100
$1.2100 / $2.8000 Buy Now
Future Electronics 300 W 24 V Uni-Directional SMT Transient Voltage Suppressor Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Container: Reel 0
Reel
  • 500 $1.3000
  • 1,000 $1.2800
  • 1,500 $1.2700
  • 2,000 $1.2600
  • 2,500 $1.2400
$1.2400 / $1.3000 Buy Now
Future Electronics 300 W 24 V Uni-Directional SMT Transient Voltage Suppressor Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Container: Reel 0
Reel
  • 500 $1.3000
  • 1,000 $1.2800
  • 1,500 $1.2700
  • 2,000 $1.2600
  • 2,500 $1.2400
$1.2400 / $1.3000 Buy Now
Rochester Electronics SMDA24 - TVS Diode Zener Uni-Directional 24V (Max) 55V 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 8950
  • 1 $1.3700
  • 25 $1.3400
  • 100 $1.2900
  • 500 $1.2300
  • 1,000 $1.1700
$1.1700 / $1.3700 Buy Now
DISTI # SMDA24.TBT
Richardson RFPD TVS RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # SMDA24.TBT
Avnet Silica ESD Suppressor TVS 25KV 8-Pin SOIC T/R (Alt: SMDA24.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
Symmetry Electronics "24V, 300W, UNI, 7""RL" Min Qty: 1 0
  • 1 $1.1100
$1.1100 Buy Now

CAD Models for SMDA24.TBT by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMDA24.TBT by Semtech Corporation

SMDA24.TBT
Semtech Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOIC
Package Description
R-PDSO-G8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT
Breakdown Voltage-Min
26.7 V
Clamping Voltage-Max
9.8 V
Configuration
SEPARATE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMDA24.TBT
    Semtech Corporation
    Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for SMDA24.TBT

This table gives cross-reference parts and alternative options found for SMDA24.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA24.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDA24-LF-T7 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24-LF-T7
SMDA24.TB Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation SMDA24.TBT vs SMDA24.TB
SMDA24 Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, General Instrument Corp SMDA24.TBT vs SMDA24
SMDA24 Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation SMDA24.TBT vs SMDA24
SMDA24 Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon Microchip Technology Inc SMDA24.TBT vs SMDA24
SMDA24-LF Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24-LF
SMDA24 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24
SMDA24.T Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 Semtech Corporation SMDA24.TBT vs SMDA24.T
SMDA24-LF-T13 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24-LF-T13
Part Number Description Manufacturer Compare
SMDA24-T7 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24-T7
SMDA24 Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation SMDA24.TBT vs SMDA24
SMDA24 Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, General Instrument Corp SMDA24.TBT vs SMDA24
SMDA24 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24
SMDA24-LF Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24-LF
SMDA24 Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon Microchip Technology Inc SMDA24.TBT vs SMDA24
SMDA24-LF-T13 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24-LF-T13
SMDA24-LF-T7 Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices SMDA24.TBT vs SMDA24-LF-T7
SMDA24.TB Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation SMDA24.TBT vs SMDA24.TB

Related Parts for SMDA24.TBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDA24.TBT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDA24.TBT by Semtech Corporation

  • Please alert me when SMDA24.TBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDA24.TBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDA24.TBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDA24.TBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDA24.TBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDA24.TBT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: