There are no models available for this part yet.
Overview of SMDA24-LF by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDA24-LF by ProTek Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | ESD Suppressor Diode TVS Uni-Dir 24V 45Vc 8-Pin SO Tube RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.3500 / $1.4600 | Buy Now |
CAD Models for SMDA24-LF by ProTek Devices
Part Data Attributes for SMDA24-LF by ProTek Devices
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ProTek Devices
|
Breakdown Voltage-Min
|
26.7 V
|
Clamping Voltage-Max
|
45 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
4
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
270
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMDA24-LF
This table gives cross-reference parts and alternative options found for SMDA24-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA24-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA24.T | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA24-LF vs SMDA24.T |
SMDA24-T13 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA24-LF vs SMDA24-T13 |
SMDA24 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, | General Instrument Corp | SMDA24-LF vs SMDA24 |
SMDA24 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA24-LF vs SMDA24 |
SMDA24-T7 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA24-LF vs SMDA24-T7 |
SMDA24 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA24-LF vs SMDA24 |
SMDA24 | Transient Suppressor, | Secos Corporation | SMDA24-LF vs SMDA24 |
SMDA24-LF-T7 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDA24-LF vs SMDA24-LF-T7 |
PSMS24 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | ProTek Devices | SMDA24-LF vs PSMS24 |
SMDA24 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA24-LF vs SMDA24 |
Related Parts for SMDA24-LF
-
SMDA24-LF-T7Transient Suppressors
-
04025A470JAT2AFixed Capacitors
-
XC8662FRIBEFXUMA1Microcontrollers
-
FQD6N40CTMPower Field-Effect Transistors
-
NRC06F1200TRFFixed Resistors
-
5-104349-1Headers and Edge Type Connectors
-
MPQ3906Small Signal Bipolar Transistors
-
ISO7241MDWOther Analog ICs
-
SDR0604-3R3MLFixed Inductors