Part Details for SMCK-67142V-45SC:D by Atmel Corporation
Overview of SMCK-67142V-45SC:D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACTQ245SCX-G | Rochester Electronics | 74ACTQ245 - Octal Bidirectional Transceiver |
Part Details for SMCK-67142V-45SC:D
SMCK-67142V-45SC:D CAD Models
SMCK-67142V-45SC:D Part Data Attributes
|
SMCK-67142V-45SC:D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCK-67142V-45SC:D
Atmel Corporation
Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T48 | |
Length | 61.02 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SMCK-67142V-45SC:D
This table gives cross-reference parts and alternative options found for SMCK-67142V-45SC:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCK-67142V-45SC:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1K-67142V-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142V-45SC:D vs CM1K-67142V-45SHXXX |
IDT7032LA45CB | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | SMCK-67142V-45SC:D vs IDT7032LA45CB |
SM1K-67142L-45/883 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142V-45SC:D vs SM1K-67142L-45/883 |
MMCK-67142V-45P883:D | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Atmel Corporation | SMCK-67142V-45SC:D vs MMCK-67142V-45P883:D |
SMCK-67132L-45LH | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142V-45SC:D vs SMCK-67132L-45LH |
MM1K-67142L-45CB | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142V-45SC:D vs MM1K-67142L-45CB |
MM1K-67132V-45CB | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142V-45SC:D vs MM1K-67132V-45CB |
SMCK-67132EL-45/883 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142V-45SC:D vs SMCK-67132EL-45/883 |
CM3K-67132V-45SHXXX | Dual-Port SRAM, 2KX8, 45ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Atmel Corporation | SMCK-67142V-45SC:D vs CM3K-67132V-45SHXXX |
IDT71322S45CB | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | SMCK-67142V-45SC:D vs IDT71322S45CB |