Part Details for SMCK-671342V-45LHXXX by Temic Semiconductors
Overview of SMCK-671342V-45LHXXX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCK-671342V-45LHXXX
SMCK-671342V-45LHXXX CAD Models
SMCK-671342V-45LHXXX Part Data Attributes
|
SMCK-671342V-45LHXXX
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCK-671342V-45LHXXX
Temic Semiconductors
Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T48 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SMCK-671342V-45LHXXX
This table gives cross-reference parts and alternative options found for SMCK-671342V-45LHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCK-671342V-45LHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM1K-671342V-25SHXXX | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs IM1K-671342V-25SHXXX |
MLCK-671342L-20P883:D | Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs MLCK-671342L-20P883:D |
SL1K-67130EV-45SHXXX | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-671342V-45LHXXX vs SL1K-67130EV-45SHXXX |
MMCK-671342L-30:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs MMCK-671342L-30:D |
IM1K-671342V-25SHXXX:D | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs IM1K-671342V-25SHXXX:D |
ILCK-671342V-45:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs ILCK-671342V-45:D |
MM1K-671342V-20SHXXX:D | Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs MM1K-671342V-20SHXXX:D |
CMCK-671342L-18SHXXX | Dual-Port SRAM, 4KX8, 18ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs CMCK-671342L-18SHXXX |
MMCK-671342L-30P883:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs MMCK-671342L-30P883:D |
MM1K-671342L-35:D | Dual-Port SRAM, 4KX8, 35ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-45LHXXX vs MM1K-671342L-35:D |