MMCK-671342L-30:D
Temic Semiconductors
Description: Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48,

Overview of MMCK-671342L-30:D by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MMCK-671342L-30:D by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMCK-671342L-30:D by Temic Semiconductors

MMCK-671342L-30:D
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Access Time-Max
30 ns
JESD-30 Code
R-CDIP-T48
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MMCK-671342L-30:D
    Temic Semiconductors
    Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48,
    VS

Alternate Parts for MMCK-671342L-30:D

This table gives cross-reference parts and alternative options found for MMCK-671342L-30:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCK-671342L-30:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IM1K-671342V-25SHXXX Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs IM1K-671342V-25SHXXX
MLCK-671342L-20P883:D Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs MLCK-671342L-20P883:D
SL1K-67130EV-45SHXXX Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS MMCK-671342L-30:D vs SL1K-67130EV-45SHXXX
IM1K-671342V-25SHXXX:D Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs IM1K-671342V-25SHXXX:D
ILCK-671342V-45:D Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs ILCK-671342V-45:D
MM1K-671342V-20SHXXX:D Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs MM1K-671342V-20SHXXX:D
CMCK-671342L-18SHXXX Dual-Port SRAM, 4KX8, 18ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs CMCK-671342L-18SHXXX
MMCK-671342L-30P883:D Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs MMCK-671342L-30P883:D
MM1K-671342L-35:D Dual-Port SRAM, 4KX8, 35ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs MM1K-671342L-35:D
SMCK-671342V-30FHXXX Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, Temic Semiconductors MMCK-671342L-30:D vs SMCK-671342V-30FHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMCK-671342L-30:D by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMCK-671342L-30:D by Temic Semiconductors

Select Manufacturer
Which Manufacturer of MMCK-671342L-30:D would you like to use for your alert(s)?
  • Please alert me when MMCK-671342L-30:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMCK-671342L-30:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMCK-671342L-30:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMCK-671342L-30:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMCK-671342L-30:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMCK-671342L-30:D by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: