Part Details for SMCK-671342V-30FHXXX by Temic Semiconductors
Overview of SMCK-671342V-30FHXXX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCK-671342V-30FHXXX
SMCK-671342V-30FHXXX CAD Models
SMCK-671342V-30FHXXX Part Data Attributes
|
SMCK-671342V-30FHXXX
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCK-671342V-30FHXXX
Temic Semiconductors
Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-CDIP-T48 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SMCK-671342V-30FHXXX
This table gives cross-reference parts and alternative options found for SMCK-671342V-30FHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCK-671342V-30FHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM1K-671342V-25SHXXX | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs IM1K-671342V-25SHXXX |
MLCK-671342L-20P883:D | Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs MLCK-671342L-20P883:D |
SL1K-67130EV-45SHXXX | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-671342V-30FHXXX vs SL1K-67130EV-45SHXXX |
MMCK-671342L-30:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs MMCK-671342L-30:D |
IM1K-671342V-25SHXXX:D | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs IM1K-671342V-25SHXXX:D |
ILCK-671342V-45:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs ILCK-671342V-45:D |
MM1K-671342V-20SHXXX:D | Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs MM1K-671342V-20SHXXX:D |
CMCK-671342L-18SHXXX | Dual-Port SRAM, 4KX8, 18ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs CMCK-671342L-18SHXXX |
MMCK-671342L-30P883:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs MMCK-671342L-30P883:D |
MM1K-671342L-35:D | Dual-Port SRAM, 4KX8, 35ns, CMOS, CDIP48, | Temic Semiconductors | SMCK-671342V-30FHXXX vs MM1K-671342L-35:D |