Part Details for SMCJ90CA-E3/57T by Vishay Intertechnologies
Overview of SMCJ90CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ90CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5870
|
Newark | Tvs Diode, 1.5Kw, 90V, Do-214Ab, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:100V, Maximum Breakdown Voltage:111V Rohs Compliant: Yes |Vishay SMCJ90CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3880 / $0.4530 | Buy Now |
DISTI #
SMCJ90CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 90V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ90CA-E3/57T) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 7650 |
|
$0.3227 | Buy Now |
DISTI #
625-SMCJ90CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 90V Bidirect RoHS: Compliant | 1600 |
|
$0.2150 / $0.5900 | Buy Now |
|
Future Electronics | Bi Directional Through Hole Transie RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 5100Reel |
|
$0.1230 / $0.1380 | Buy Now |
|
Future Electronics | Bi Directional Through Hole Transie RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 5100Reel |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
65550533
|
Verical | TVS Diode Single Bi-Dir 90V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2249 | Americas - 16150 |
|
$0.0592 | Buy Now |
DISTI #
SMCJ90CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 90V Bidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1210 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 807 |
|
RFQ | |
DISTI #
C1S803609779201
|
Chip1Stop | TVS RoHS: Compliant | 16150 |
|
$0.1360 | Buy Now |
DISTI #
C1S803609188782
|
Chip1Stop | TVS RoHS: Compliant | 40 |
|
$0.2100 / $0.2260 | Buy Now |
Part Details for SMCJ90CA-E3/57T
SMCJ90CA-E3/57T CAD Models
SMCJ90CA-E3/57T Part Data Attributes
|
SMCJ90CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ90CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ90CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ90CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ90CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ90CA-E3/57T vs SMCJ90CA-M3/9AT |
SMCJ90CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90CA-E3/57T vs SMCJ90CAHE3_A/H |
SMCJ90CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90CA-E3/57T vs SMCJ90CAHE3_A/I |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ90CA-E3/57T vs SMCJ90CA |
SMCJ90CAE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ90CA-E3/57T vs SMCJ90CAE3/TR13 |
SMCJ90CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ90CA-E3/57T vs SMCJ90CA-M3/57T |
SMCJ90CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ90CA-E3/57T vs SMCJ90CA-E3/9AT |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SMCJ90CA-E3/57T vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ90CA-E3/57T vs SMCJ90CA |
SMCJ90CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90CA-E3/57T vs SMCJ90CAHM3_A/H |