Part Details for SMCJ90CA-E3/9AT by Vishay Intertechnologies
Overview of SMCJ90CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ90CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7028
|
Newark | Transient Suppressor Diode, single, bidirectional,90V V(Rwm),do-214Ab/Smc |Vishay SMCJ90CA-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4240 | Buy Now |
DISTI #
SMCJ90CA-E3/9AT
|
Avnet Americas | Diode TVS Single Bi-Dir 90V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ90CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
625-SMCJ90CA-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes RECOMMENDED ALT SMCJ RoHS: Compliant | 6585 |
|
$0.1870 / $0.5700 | Buy Now |
DISTI #
V36:1790_18782878
|
Arrow Electronics | TVS Diode Single Bi-Dir 90V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks Date Code: 2249 | Americas - 7000 |
|
$0.0601 / $0.1233 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 90V 1.5KW RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 31500Reel |
|
$0.1260 / $0.1340 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 90V 1.5KW RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1340 | Buy Now |
DISTI #
77579824
|
Verical | TVS Diode Single Bi-Dir 90V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2403 | Americas - 21000 |
|
$0.5586 | Buy Now |
DISTI #
65550456
|
Verical | TVS Diode Single Bi-Dir 90V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2249 | Americas - 7000 |
|
$0.0601 | Buy Now |
DISTI #
SMCJ90CA-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes RECOMMENDED ALT SMCJ pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1810 | Buy Now |
Part Details for SMCJ90CA-E3/9AT
SMCJ90CA-E3/9AT CAD Models
SMCJ90CA-E3/9AT Part Data Attributes
|
SMCJ90CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ90CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ90CA-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ90CA-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90CA-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ90CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ90CA-E3/9AT vs SMCJ90CA |
SMCJ90CA-E3/57T | Vishay Intertechnologies | $0.5415 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ90CA-E3/9AT vs SMCJ90CA-E3/57T |
SMCJ90CA-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | SMCJ90CA-E3/9AT vs SMCJ90CA-H |
SMCJ90CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Bidirectional, | SMCJ90CA-E3/9AT vs SMCJ90CA |
SMCJ90CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ90CA-E3/9AT vs SMCJ90CAHM3/I |
SMCJ90CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ90CA-E3/9AT vs SMCJ90CA |