There are no models available for this part yet.
Overview of SMCJ8.5CA-E3/57T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ8.5CA-E3/57T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AJ0646
|
Newark | Tvs Diode, Bidir, 8.5V, Do-214Ab-2 Rohs Compliant: Yes |Vishay SMCJ8.5CA-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 924 |
|
$0.4380 / $0.6980 | Buy Now | |
DISTI #
77K6979
|
Newark | Transient Suppressor Diode, single, bidirectional,8.5V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay SMCJ8.5CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now | |
DISTI #
SMCJ8.5CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 8.5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ8.5CA-E3/57T) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3227 | Buy Now | |
DISTI #
625-SMCJ8.5CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 8.5V Bidirect RoHS: Compliant | 0 |
|
$0.2070 / $0.6400 | Order Now | |
Future Electronics | SMCJ Series 8.5 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 18700Reel |
|
$0.1740 / $0.1940 | Buy Now | ||
Future Electronics | SMCJ Series 8.5 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 5100Reel |
|
$0.1740 / $0.1940 | Buy Now | ||
Bristol Electronics | 1501 |
|
RFQ | ||||
Quest Components | 1200 |
|
$0.2944 / $0.7360 | Buy Now | |||
DISTI #
SMCJ8.5CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 8.5V Bidirect pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 1700 In Stock |
|
$0.1720 / $0.1970 | Buy Now | |
DISTI #
C1S803607122171
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 5100 |
|
$0.1292 / $0.1470 | Buy Now |
CAD Models for SMCJ8.5CA-E3/57T by Vishay Intertechnologies
Part Data Attributes for SMCJ8.5CA-E3/57T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-214AB, SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
10.4 V
|
Breakdown Voltage-Min
|
9.44 V
|
Breakdown Voltage-Nom
|
9.92 V
|
Clamping Voltage-Max
|
14.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
8.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ8.5CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ8.5CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ8.5CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ8.5CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ8.5CA-E3/57T vs SMCJ8.5CAHM3_A/H |
SMCJ8V5CA | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ8.5CA-E3/57T vs SMCJ8V5CA |
SMCJ8.5CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ8.5CA-E3/57T vs SMCJ8.5CAHM3_A/I |
SMCJ8.5CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ8.5CA-E3/57T vs SMCJ8.5CAHE3_A/I |
SMCJ8.5CA | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ8.5CA-E3/57T vs SMCJ8.5CA |
SMCJ8.5CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ8.5CA-E3/57T vs SMCJ8.5CAHE3_A/H |
SM15T10CA | 1500 W, 8.55 V TVS in SMC | STMicroelectronics | SMCJ8.5CA-E3/57T vs SM15T10CA |