-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 10.2 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8590
|
Newark | Diode, Tvs, 12V, 1.5Kw, Product Range:-, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:10.2V, Clamping Voltage Vc Max:21.7V, Diode Case Style:Smd, No. Of Pins:2Pins, Breakdown Voltage Min:-, Breakdown Voltage Max:12.6V, Rohs Compliant: Yes |Stmicroelectronics SM15T12CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.9200 | Buy Now |
DISTI #
497-12771-1-ND
|
DigiKey | TVS DIODE 10.2VWM 21.7VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3858 In Stock |
|
$0.3448 / $0.9200 | Buy Now |
DISTI #
SM15T12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SM15T12CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3104 / $0.3267 | Buy Now |
DISTI #
511-SM15T12CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect RoHS: Compliant | 7327 |
|
$0.3440 / $0.9200 | Buy Now |
|
STMicroelectronics | 1500 W, 10.2 V TVS in SMC RoHS: Compliant Min Qty: 1 | 7327 |
|
$0.4300 / $0.9000 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 12.6 V Bi Directional Transient Voltage Suppressor -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 22500Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 12.6 V Bi Directional Transient Voltage Suppressor -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 12.6 V Bi Directional Transient Voltage Suppressor -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Quest Components | 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 79 |
|
$0.2580 / $0.3870 | Buy Now |
|
ComSIT USA | 1500 W TVS IN SMC Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T12CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T12CA
STMicroelectronics
1500 W, 10.2 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 21.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 3000 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM15T12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ6041A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SM15T12CA vs SMCJ6041A/TR13 |
SMCJ8.5CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SM15T12CA vs SMCJ8.5CA |
SMCJ8.5CA | Littelfuse Inc | $0.2356 | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SM15T12CA vs SMCJ8.5CA |
SMCG8.5CAHE3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | SM15T12CA vs SMCG8.5CAHE3/9AT |
SMCG10CAHE3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | SM15T12CA vs SMCG10CAHE3/57T |
SMCJ8.5CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SM15T12CA vs SMCJ8.5CA |
SMCJ12CA-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SM15T12CA vs SMCJ12CA-E3/9AT |
SMCG6043/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SM15T12CA vs SMCG6043/TR13 |
SMCG8.5CAHE3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | SM15T12CA vs SMCG8.5CAHE3/57T |
SMCJ6.5CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SM15T12CA vs SMCJ6.5CA |