Part Details for SMCJ5.0AE3/TR13 by Microchip Technology Inc
Overview of SMCJ5.0AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ5.0AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9669
|
Newark | Tvs 1500W, Stand-Off Voltage = 5.0V, +/- 5%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ5.0AE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
SMCJ5.0AE3/TR13-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
SMCJ5.0AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ5.0AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
494-SMCJ5.0AE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir RoHS: Compliant | 3000 |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
SMCJ5.0AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4700 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4717 / $0.9880 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
SMCJ5.0AE3/TR13
|
Avnet Silica | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-214AB T/R (Alt: SMCJ5.0AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMCJ5.0AE3/TR13
|
EBV Elektronik | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-214AB T/R (Alt: SMCJ5.0AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ5.0AE3/TR13
SMCJ5.0AE3/TR13 CAD Models
SMCJ5.0AE3/TR13 Part Data Attributes
|
SMCJ5.0AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ5.0AE3/TR13
This table gives cross-reference parts and alternative options found for SMCJ5.0AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MXSMCJ5.0A |
MSMCJ5.0AE3/TR | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MSMCJ5.0AE3/TR |
MXSMCJ5.0A/TR | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MXSMCJ5.0A/TR |
MSMCJ5.0A/TR | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MSMCJ5.0A/TR |
MSMCJ5.0AE3 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MSMCJ5.0AE3 |
MASMCJ5.0AE3/TR | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MASMCJ5.0AE3/TR |
SMCJ5.0A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ5.0AE3/TR13 vs SMCJ5.0A |
MXLSMCJ5.0A/TR | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MXLSMCJ5.0A/TR |
MXLSMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MXLSMCJ5.0A |
MXSMCJ5.0AE3 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ5.0AE3/TR13 vs MXSMCJ5.0AE3 |