Part Details for SMCJ5.0AQ-13-F by Diodes Incorporated
Overview of SMCJ5.0AQ-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ5.0AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMCJ5.0AQ-13-FTR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMC Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2216 / $0.2552 | Buy Now |
DISTI #
SMCJ5.0AQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 1.5kW 5V 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ5.0AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1758 / $0.2077 | Buy Now |
DISTI #
621-SMCJ5.0AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant | 0 |
|
$0.2210 / $0.2550 | Order Now |
DISTI #
SMCJ5.0AQ-13-F
|
Avnet Silica | Transient Voltage Suppressor Uni-Directional 1.5kW 5V 2-Pin DO-214AB (Alt: SMCJ5.0AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2952 | Buy Now |
Part Details for SMCJ5.0AQ-13-F
SMCJ5.0AQ-13-F CAD Models
SMCJ5.0AQ-13-F Part Data Attributes
|
SMCJ5.0AQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ5.0AQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |