Part Details for SMCJ5.0A-AT/TR13 by Pulse Electronics Corporation
Overview of SMCJ5.0A-AT/TR13 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ5.0A-AT/TR13
SMCJ5.0A-AT/TR13 CAD Models
SMCJ5.0A-AT/TR13 Part Data Attributes
|
SMCJ5.0A-AT/TR13
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0A-AT/TR13
Pulse Electronics Corporation
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ5.0A-AT/TR13
This table gives cross-reference parts and alternative options found for SMCJ5.0A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ5.0A-AT/TR13 vs SMCJ5.0A |
SMCJ5.0AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0A-AT/TR13 vs SMCJ5.0AHE3/57T |
SMCJ5.0A/TR7 | Transient Suppressor, | Pulse Electronics Corporation | SMCJ5.0A-AT/TR13 vs SMCJ5.0A/TR7 |
SMCJ5.0A/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMCJ5.0A-AT/TR13 vs SMCJ5.0A/TR13 |
SMCJ5.0A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ5.0A-AT/TR13 vs SMCJ5.0A-E3/57T |
SMCJ5.0AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ5.0A-AT/TR13 vs SMCJ5.0AHE3_A/H |
SMCJ5.0A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0A-AT/TR13 vs SMCJ5.0A-E3/57T |
SMCJ5.0A-TR | 1500 W, 5 V TVS in SMC | STMicroelectronics | SMCJ5.0A-AT/TR13 vs SMCJ5.0A-TR |
SMCJ5.0AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ5.0A-AT/TR13 vs SMCJ5.0AHE3_A/I |
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMCJ5.0A-AT/TR13 vs SMCJ5.0A |