Part Details for SMCJ5.0AHE3_A/H by Vishay Intertechnologies
Overview of SMCJ5.0AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ5.0AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2574
|
Newark | Tvs Diode, 1.5Kw, 5V, Unidir, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMCJ5.0AHE3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3299 |
|
$0.5510 / $0.8820 | Buy Now |
DISTI #
44AJ2004
|
Newark | 1.5Kw,5.0V 5%,unidir, smc Tvs |Vishay SMCJ5.0AHE3_A/H Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.5360 | Buy Now |
DISTI #
SMCJ5.0AHE3_A/H
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ5.0AHE3_A/H) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2862 / $0.3636 | Buy Now |
DISTI #
78-SMCJ5.0AHE3_A/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW 5.0V 5% SMC (DO-214AB) RoHS: Compliant | 1234 |
|
$0.2670 / $0.8000 | Buy Now |
DISTI #
SMCJ5.0AHE3_A/H
|
Avnet Asia | Diode TVS Single Uni-Dir 5V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ5.0AHE3_A/H) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMCJ5.0AHE3_A/H
|
EBV Elektronik | Diode TVS Single Uni-Dir 5V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ5.0AHE3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 4250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 2550 |
|
$0.9042 / $0.9716 | Buy Now |
Part Details for SMCJ5.0AHE3_A/H
SMCJ5.0AHE3_A/H CAD Models
SMCJ5.0AHE3_A/H Part Data Attributes
|
SMCJ5.0AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ5.0AHE3_A/H
This table gives cross-reference parts and alternative options found for SMCJ5.0AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ5.0AHE3_A/H vs SMCJ5.0A |
SMCJ5.0A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ5.0AHE3_A/H vs SMCJ5.0A-HRAT7 |
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMCJ5.0AHE3_A/H vs SMCJ5.0A |
SMCJ5.0A-E3 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0AHE3_A/H vs SMCJ5.0A-E3 |
SMCJ5.0A-HR | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ5.0AHE3_A/H vs SMCJ5.0A-HR |
SMCJ5.0A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0AHE3_A/H vs SMCJ5.0A-E3/57T |
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ5.0AHE3_A/H vs SMCJ5.0A |
SMCJ5.0A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ5.0AHE3_A/H vs SMCJ5.0A-E3/9AT |
SMCJ5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | SMCJ5.0AHE3_A/H vs SMCJ5.0A |
SMCJ5.0A/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMCJ5.0AHE3_A/H vs SMCJ5.0A/TR13 |