Diodes
SMCJ48CA
Description: Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMCJ48CA by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ48CA by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R1758
Newark Diode, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:77.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:53.3V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ48CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.2500
$0.2500 Buy Now
DISTI # 67R0277
Newark Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:77.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:53.3V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ48CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.2220
$0.2220 Buy Now
DISTI # 31AC4106
Newark Dio Tvs Vwm 48V 1.5Kw Bidir Smc |Bourns SMCJ48CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2690
  • 12,000 $0.2370
$0.2370 / $0.2690 Buy Now
DISTI # SMCJ48CABCT-ND
DigiKey TVS DIODE 48VWM 77.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20351
In Stock
  • 1 $0.4300
  • 10 $0.3760
  • 100 $0.2604
  • 500 $0.2176
  • 1,000 $0.2037
  • 3,000 $0.2037
$0.2037 / $0.4300 Buy Now
DISTI # SMCJ48CA
Avnet Americas Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ48CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 18000
  • 3,000 $0.1437
$0.1437 Buy Now
DISTI # 652-SMCJ48CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Bi-Dir RoHS: Compliant 6548
  • 1 $0.4300
  • 10 $0.3760
  • 100 $0.2610
  • 500 $0.2180
  • 1,000 $0.2040
  • 3,000 $0.2030
$0.2030 / $0.4300 Buy Now
DISTI # 71279629
RS A 48V, 1.5kW, bi-directional, SMC pkg TVS diode | Bourns SMCJ48CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.2450
  • 120,000 $0.2320
  • 600,000 $0.2200
$0.2200 / $0.2450 RFQ
Onlinecomponents.com Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin DO-214AB RoHS: Compliant 3650 In Stock
  • 3,000 $0.2353
  • 6,000 $0.2229
  • 9,000 $0.2173
  • 12,000 $0.2140
  • 27,000 $0.2093
  • 51,000 $0.2044
$0.2044 / $0.2353 Buy Now
DISTI # 51528142
Verical TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1716 Americas - 3000
  • 3,000 $0.3059
  • 6,000 $0.2898
  • 9,000 $0.2825
  • 12,000 $0.2782
  • 27,000 $0.2721
$0.2721 / $0.3059 Buy Now
DISTI # 60289365
Verical TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 357 Package Multiple: 1 Date Code: 2145 Americas - 357
  • 357 $0.2188
$0.2188 Buy Now
Bristol Electronics   Min Qty: 7 2565
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
  • 2,335 $0.1125
$0.1125 / $0.7500 Buy Now
Quest Components Transient Suppressor Diode, Single, Bi-Directional, 48 Volt, DO-214AB / SMC 2400
  • 1 $1.0880
  • 369 $0.4352
  • 1,839 $0.3808
$0.3808 / $1.0880 Buy Now
Quest Components Transient Suppressor Diode, Single, Bi-Directional, 48 Volt, DO-214AB / SMC 2052
  • 1 $1.0000
  • 168 $0.2000
  • 2,001 $0.1500
$0.1500 / $1.0000 Buy Now
DISTI # SMCJ48CA
TTI ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Bi-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 21000
In Stock
  • 3,000 $0.2010
$0.2010 Buy Now
DISTI # SMCJ48CA
Avnet Abacus Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ48CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600418492
Chip1Stop Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes 357
  • 357 $0.2240
$0.2240 Buy Now
Master Electronics Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin DO-214AB RoHS: Compliant 3650 In Stock
  • 3,000 $0.2353
  • 6,000 $0.2229
  • 9,000 $0.2173
  • 12,000 $0.2140
  • 27,000 $0.2093
  • 51,000 $0.2044
$0.2044 / $0.2353 Buy Now

CAD Models for SMCJ48CA by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ48CA by Bourns Inc

SMCJ48CA
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AB
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
61.3 V
Breakdown Voltage-Min
53.3 V
Breakdown Voltage-Nom
57.3 V
Clamping Voltage-Max
77.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
48 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ48CA
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMCJ48CA

This table gives cross-reference parts and alternative options found for SMCJ48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC56CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ48CA vs 1.5SMC56CA-E3/57T
SMCG48CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCJ48CA vs SMCG48CAHE3/9AT
SMCJ48CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ48CA vs SMCJ48CA-M3/57T
SMCJ48CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ48CA vs SMCJ48CAHE3_A/H
SMCJ48CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ48CA vs SMCJ48CAHE3_A/I
1.5SMC56CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ48CA vs 1.5SMC56CA-E3/9AT
1.5SMC56CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ48CA vs 1.5SMC56CAHM3_A/H
SMCJ48CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ48CA vs SMCJ48CAHM3_A/H
SMCJ48CA-TR 1500 W, 48 V TVS in SMC STMicroelectronics SMCJ48CA vs SMCJ48CA-TR
SMCJ48CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ48CA vs SMCJ48CA-E3/57T

Related Parts for SMCJ48CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ48CA by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ48CA by Bourns Inc

Select Manufacturer
Which Manufacturer of SMCJ48CA would you like to use for your alert(s)?
  • Please alert me when SMCJ48CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ48CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ48CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ48CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ48CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ48CA by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: