-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0759
|
Newark | Diode, Tvs, 1.5Kw, 48V, Bi-Directional, Smc, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:77.4V, Diode Case Style:Smd, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMCJ48CA-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3142 |
|
$0.4030 / $0.6290 | Buy Now |
DISTI #
77K6699
|
Newark | Transient Voltage Suppressor, Tvs, Transzorb Smcj Series, Bidirectional, 48 V, Smd, 2, 53.3 V |Vishay SMCJ48CA-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
SMCJ48CA-E3/57T
|
Avnet Americas | TVS Diode, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SMCJ48CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 31450 |
|
$0.1225 | Buy Now |
DISTI #
625-SMCJ48CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 48V Bidirect RoHS: Compliant | 1974 |
|
$0.2070 / $0.5800 | Buy Now |
DISTI #
V36:1790_07457432
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 15 Weeks Date Code: 2339 | Americas - 10200 |
|
$0.1840 / $0.2195 | Buy Now |
DISTI #
E02:0323_00193798
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Date Code: 2434 | Europe - 5100 |
|
$0.1155 / $0.1673 | Buy Now |
DISTI #
V72:2272_07457432
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2250 Container: Cut Strips | Americas - 958 |
|
$0.1636 / $0.1777 | Buy Now |
DISTI #
E21:3489_00193798
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2425 | Europe - 169 |
|
$0.1195 / $0.5532 | Buy Now |
|
Future Electronics | 1500 W 48 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 42500Reel |
|
$0.1130 / $0.1270 | Buy Now |
|
Future Electronics | 1500 W 48 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1180 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ48CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ48CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ48CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ1.5KE56C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | SMCJ48CA-E3/57T vs SMCJ1.5KE56C-TP |
SMCJ48CAHE3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ48CA-E3/57T vs SMCJ48CAHE3/9AT |
1.5SMC56CAM6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ48CA-E3/57T vs 1.5SMC56CAM6G |
SMCJ1.5KE56CAHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ48CA-E3/57T vs SMCJ1.5KE56CAHE3-TP |
1.5SMC56CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ48CA-E3/57T vs 1.5SMC56CAHM3/H |
1.5SMC56CAR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ48CA-E3/57T vs 1.5SMC56CAR7 |
SMCJ48CAHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ48CA-E3/57T vs SMCJ48CAHM3_A/I |
1.5SMC56CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ48CA-E3/57T vs 1.5SMC56CA |
SMCJ48CA | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | SMCJ48CA-E3/57T vs SMCJ48CA |