-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1704
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:111V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ100A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2890 | Buy Now |
DISTI #
67R0224
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:111V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ100A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2500 | Buy Now |
DISTI #
SMCJ100ABCT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26101 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
SMCJ100A
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ100A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.2229 | Buy Now |
DISTI #
SMCJ100A
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ100A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMCJ100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 100volts 5uA 9.3 Amps Uni-Dir RoHS: Compliant | 10230 |
|
$0.1960 / $0.4400 | Buy Now |
DISTI #
V72:2272_06261242
|
Arrow Electronics | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R Min Qty: 490 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1711 Container: Cut Strips | Americas - 6787 |
|
$0.1847 / $0.2040 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
1400 In Stock |
|
$0.1798 / $0.2028 | Buy Now |
DISTI #
25741223
|
Verical | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R Min Qty: 490 Package Multiple: 1 Date Code: 1711 | Americas - 6787 |
|
$0.1847 / $0.2040 | Buy Now |
DISTI #
51513247
|
Verical | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R Min Qty: 1400 Package Multiple: 1400 Date Code: 1714 | Americas - 1400 |
|
$0.2561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ100A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ100A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 128 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 119.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SMCJ100A vs SMCJ100A |
MSMCJLCE100AE3 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ100A vs MSMCJLCE100AE3 |
SMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | World Products Inc | SMCJ100A vs SMCJ100A |
SMCJ100AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ100A vs SMCJ100AE3/TR13 |
SMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ100A vs SMCJ100A |
SMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | DB Lectro Inc | SMCJ100A vs SMCJ100A |
SMCJ100AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ100A vs SMCJ100AHM3/H |
SMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ100A vs SMCJ100A |
MASMCJLCE100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ100A vs MASMCJLCE100A |
MSMCJLCE100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ100A vs MSMCJLCE100A |