Part Details for MASMCJLCE100A by Microchip Technology Inc
Overview of MASMCJLCE100A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCJLCE100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9069
|
Newark | Low Cap Tvs 100V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJLCE100A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.3200 | Buy Now |
DISTI #
1086-6114-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3201 | Buy Now |
DISTI #
MASMCJLCE100A
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MASMCJLCE100A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $7.8900 | Buy Now |
DISTI #
494-MASMCJLCE100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 100V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$7.3200 | Order Now |
DISTI #
MASMCJLCE100A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6600 / $7.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.0000 / $14.6600 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8800 / $8.2900 | Buy Now |
|
Master Electronics | 0 |
|
$7.0000 / $14.6600 | Buy Now |
Part Details for MASMCJLCE100A
MASMCJLCE100A CAD Models
MASMCJLCE100A Part Data Attributes:
|
MASMCJLCE100A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJLCE100A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJLCE100A
This table gives cross-reference parts and alternative options found for MASMCJLCE100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJLCE100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ100A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MASMCJLCE100A vs SMCJ100A-E3/9AT |
SMCJ100AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MASMCJLCE100A vs SMCJ100AHE3/57T |
SMCJ100AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMCJLCE100A vs SMCJ100AHM3_A/I |
SMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | DB Lectro Inc | MASMCJLCE100A vs SMCJ100A |
SMCJ100A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MASMCJLCE100A vs SMCJ100A-E3/57T |
SMCJ100A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MASMCJLCE100A vs SMCJ100A-E3/9AT |
SMCJ100AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMCJLCE100A vs SMCJ100AE3/TR13 |
SMCJ5659AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMCJLCE100A vs SMCJ5659AE3/TR13 |
SMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | MASMCJLCE100A vs SMCJ100A |
SMCJ5659A/TR13 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMCJLCE100A vs SMCJ5659A/TR13 |