Datasheets
SMCGLCE160 by:

Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2

Part Details for SMCGLCE160 by Microsemi Corporation

Overview of SMCGLCE160 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCGLCE160

SMCGLCE160 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCGLCE160 Part Data Attributes

SMCGLCE160 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SMCGLCE160 Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 218 V
Breakdown Voltage-Min 178 V
Breakdown Voltage-Nom 198 V
Clamping Voltage-Max 287 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for SMCGLCE160

This table gives cross-reference parts and alternative options found for SMCGLCE160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCGLCE160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMCGLCE160E3TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MQSMCGLCE160E3TR
MQSMCGLCE160TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MQSMCGLCE160TR
MSPSMCGLCE160 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MSPSMCGLCE160
SMCGLCE160TRE3 Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, Microsemi Corporation SMCGLCE160 vs SMCGLCE160TRE3
MXSMCGLCE160E3/TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MXSMCGLCE160E3/TR
MXSMCGLCE160/TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MXSMCGLCE160/TR
MVSMCGLCE160E3 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MVSMCGLCE160E3
MXSMCGLCE160 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MXSMCGLCE160
SMCGLCE160/TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs SMCGLCE160/TR
MXSMCGLCE160E3 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MXSMCGLCE160E3
Part Number Description Manufacturer Compare
MXSMCGLCE160E3 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MXSMCGLCE160E3
MQSMCGLCE160E3 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MQSMCGLCE160E3
MQSMCGLCE160E3TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MQSMCGLCE160E3TR
SMCGLCE160E3 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs SMCGLCE160E3
MXSMCGLCE160E3TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MXSMCGLCE160E3TR
MXSMCGLCE160 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MXSMCGLCE160
MQSMCGLCE160TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MQSMCGLCE160TR
MQSMCGLCE160 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MQSMCGLCE160
MVSMCGLCE160TR Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MVSMCGLCE160TR
MVSMCGLCE160E3 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCGLCE160 vs MVSMCGLCE160E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCGLCE160 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCGLCE160 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMCGLCE160 would you like to use for your alert(s)?
  • Please alert me when SMCGLCE160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCGLCE160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCGLCE160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCGLCE160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCGLCE160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCGLCE160 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: