Part Details for SMCGLCE160TRE3 by Microsemi Corporation
Overview of SMCGLCE160TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCGLCE160TRE3
SMCGLCE160TRE3 CAD Models
SMCGLCE160TRE3 Part Data Attributes
|
SMCGLCE160TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCGLCE160TRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 198 V | |
Clamping Voltage-Max | 287 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |