SMCG7.5CA-M3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB,

Overview of SMCG7.5CA-M3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG7.5CA-M3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2938
Newark 1.5Kw,7.5V 5%,bidir, smc Tvs |Vishay SMCG7.5CA-M3/57T RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6630
  • 4,000 $0.5960
  • 6,000 $0.5740
  • 10,000 $0.5620
$0.5620 / $0.6630 Buy Now
DISTI # SMCG7.5CA-M3/57T
Avnet Americas 1.5KW,7.5V 5%,BIDIR,SMC TVS (Alt: SMCG7.5CA-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 3,400 $0.5055
$0.5055 Buy Now
DISTI # 78-SMCG7.5CAM357T
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,BIDIR,SMC TVS RoHS: Compliant 0
  • 3,400 $0.5810
  • 5,100 $0.5540
  • 10,200 $0.5470
$0.5470 / $0.5810 Order Now
DISTI # SMCG7.5CA-M3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel Americas - 0
  • 3,400 $0.5750
  • 5,100 $0.5480
  • 8,500 $0.5380
$0.5380 / $0.5750 Buy Now

CAD Models for SMCG7.5CA-M3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG7.5CA-M3/57T by Vishay Intertechnologies

SMCG7.5CA-M3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Breakdown Voltage-Max
9.21 V
Breakdown Voltage-Min
8.33 V
Breakdown Voltage-Nom
8.77 V
Clamping Voltage-Max
12.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
7.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMCG7.5CA-M3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB,
    VS

Alternate Parts for SMCG7.5CA-M3/57T

This table gives cross-reference parts and alternative options found for SMCG7.5CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG7.5CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG7.5CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG7.5CA-M3/57T vs SMCG7.5CA-M3/9AT
SMCG7.5CA-M3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG7.5CA-M3/57T vs SMCG7.5CA-M3/57T
SMCG7.5CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG7.5CA-M3/57T vs SMCG7.5CAHE3/57T
SMCG7.5CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG7.5CA-M3/57T vs SMCG7.5CAHE3/57T
SMCG7.5CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG7.5CA-M3/57T vs SMCG7.5CAHE3/9AT
Part Number Description Manufacturer Compare
MVSMCJ6038AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG7.5CA-M3/57T vs MVSMCJ6038AE3
SMCG8.0CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG7.5CA-M3/57T vs SMCG8.0CAHE3/57T
1.5SMCJ8.0CA-T3-LF Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Won-Top Electronics Co Ltd SMCG7.5CA-M3/57T vs 1.5SMCJ8.0CA-T3-LF
SMCJ8.0CA-M3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG7.5CA-M3/57T vs SMCJ8.0CA-M3/9AT
SMCJ6038A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG7.5CA-M3/57T vs SMCJ6038A
MXSMCJ6038A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG7.5CA-M3/57T vs MXSMCJ6038A
SMCG7.5CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG7.5CA-M3/57T vs SMCG7.5CAHE3/57T
MQSMCJ6038AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG7.5CA-M3/57T vs MQSMCJ6038AE3
1.5SMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG SMCG7.5CA-M3/57T vs 1.5SMCJ8.0CA
TFMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCG7.5CA-M3/57T vs TFMCJ8.0CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG7.5CA-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG7.5CA-M3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG7.5CA-M3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG7.5CA-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG7.5CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG7.5CA-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG7.5CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG7.5CA-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG7.5CA-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: