Datasheets
MQSMCJ6038AE3 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2

Part Details for MQSMCJ6038AE3 by Microsemi Corporation

Overview of MQSMCJ6038AE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology

Part Details for MQSMCJ6038AE3

MQSMCJ6038AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQSMCJ6038AE3 Part Data Attributes

MQSMCJ6038AE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQSMCJ6038AE3 Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.55 V
Breakdown Voltage-Min 8.65 V
Breakdown Voltage-Nom 9.1 V
Clamping Voltage-Max 13.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MQSMCJ6038AE3

This table gives cross-reference parts and alternative options found for MQSMCJ6038AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMCJ6038AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSPSMCJ6038AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMCJ6038AE3 vs MSPSMCJ6038AE3
SMCJ8.0CAR7 Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor MQSMCJ6038AE3 vs SMCJ8.0CAR7
MQSMCJ6038A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMCJ6038AE3 vs MQSMCJ6038A
TFMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MQSMCJ6038AE3 vs TFMCJ8.0CA
1.5SMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG MQSMCJ6038AE3 vs 1.5SMCJ8.0CA
SMCJ6038AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQSMCJ6038AE3 vs SMCJ6038AE3
SMCJ8.0CAM6G Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor MQSMCJ6038AE3 vs SMCJ8.0CAM6G
SMCJ8.0CAR6 Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor MQSMCJ6038AE3 vs SMCJ8.0CAR6
SMCJ7.5CAR6 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor MQSMCJ6038AE3 vs SMCJ7.5CAR6
SMCJ8.0CAR7G Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor MQSMCJ6038AE3 vs SMCJ8.0CAR7G
Part Number Description Manufacturer Compare
MVSMCJ6038AE3 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMCJ6038AE3 vs MVSMCJ6038AE3
SMCG8.0CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies MQSMCJ6038AE3 vs SMCG8.0CAHE3/57T
1.5SMCJ8.0CA-T3-LF Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Won-Top Electronics Co Ltd MQSMCJ6038AE3 vs 1.5SMCJ8.0CA-T3-LF
SMCJ8.0CA-M3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors MQSMCJ6038AE3 vs SMCJ8.0CA-M3/9AT
SMCJ6038A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMCJ6038AE3 vs SMCJ6038A
SMCG7.5CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies MQSMCJ6038AE3 vs SMCG7.5CA-M3/57T
MXSMCJ6038A Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMCJ6038AE3 vs MXSMCJ6038A
SMCG7.5CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors MQSMCJ6038AE3 vs SMCG7.5CAHE3/57T
1.5SMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG MQSMCJ6038AE3 vs 1.5SMCJ8.0CA
TFMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MQSMCJ6038AE3 vs TFMCJ8.0CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMCJ6038AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMCJ6038AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQSMCJ6038AE3 would you like to use for your alert(s)?
  • Please alert me when MQSMCJ6038AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMCJ6038AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMCJ6038AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMCJ6038AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMCJ6038AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMCJ6038AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: