There are no models available for this part yet.
Overview of SMCG60CAHE3/9AT by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SMCG60CAHE3/9AT by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCG60CAHE3/9AT-ND
|
DigiKey | TVS DIODE 60VWM 96VC DO215AB Min Qty: 3500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5274 / $0.5806 | Buy Now |
CAD Models for SMCG60CAHE3/9AT by Vishay Semiconductors
Part Data Attributes for SMCG60CAHE3/9AT by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-215AB
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Breakdown Voltage-Nom
|
70.2 V
|
Clamping Voltage-Max
|
96 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMCG60CAHE3/9AT
This table gives cross-reference parts and alternative options found for SMCG60CAHE3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG60CAHE3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG6059A/TR13 | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG60CAHE3/9AT vs SMCG6059A/TR13 |
SMCG60CAHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Vishay Intertechnologies | SMCG60CAHE3/9AT vs SMCG60CAHE3/9AT |
MXSMCG6059AE3 | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG60CAHE3/9AT vs MXSMCG6059AE3 |
MVSMCG6059A | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG60CAHE3/9AT vs MVSMCG6059A |
SMCG60CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG60CAHE3/9AT vs SMCG60CA-M3/57T |
SMCG58CAHE3/57T | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Vishay Intertechnologies | SMCG60CAHE3/9AT vs SMCG58CAHE3/57T |
MQSMCG6059A | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG60CAHE3/9AT vs MQSMCG6059A |
SMCG6059AE3 | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG60CAHE3/9AT vs SMCG6059AE3 |
SMCG58CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | SMCG60CAHE3/9AT vs SMCG58CA-M3/9AT |
MQSMCG6059AE3 | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG60CAHE3/9AT vs MQSMCG6059AE3 |