SMCJ58CA-M3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN

Overview of SMCJ58CA-M3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ58CA-M3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T3140
Newark 1.5Kw,58V 5%,bidir, smc Tvs |Vishay SMCJ58CA-M3/57T RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4400
  • 4,000 $0.3950
  • 6,000 $0.3810
  • 10,000 $0.3730
$0.3730 / $0.4400 Buy Now
DISTI # SMCJ58CA-M3/57T
Avnet Americas Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R (Alt: SMCJ58CA-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 15 Weeks, 0 Days 0
  • 3,400 $0.3353
$0.3353 Buy Now
DISTI # 78-SMCJ58CAM357T
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,58V 5%,BIDIR,SMC TVS RoHS: Compliant 0
  • 3,400 $0.3860
  • 5,100 $0.3670
  • 10,200 $0.3500
$0.3500 / $0.3860 Order Now
DISTI # SMCJ58CA-M3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW,58V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel Americas - 0
  • 3,400 $0.3800
  • 5,100 $0.3710
  • 8,500 $0.3640
  • 21,250 $0.3570
  • 34,000 $0.3500
$0.3500 / $0.3800 Buy Now

CAD Models for SMCJ58CA-M3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ58CA-M3/57T by Vishay Intertechnologies

SMCJ58CA-M3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-214AB, SMC, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
71.2 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ58CA-M3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for SMCJ58CA-M3/57T

This table gives cross-reference parts and alternative options found for SMCJ58CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ58CAE3/TR13 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ58CA-M3/57T vs SMCJ58CAE3/TR13
SMCJ58CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCJ58CA-E3/9AT
1.5SMC68CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ58CA-M3/57T vs 1.5SMC68CA-M3/57T
SMCJ58CA-13-F Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ58CA-M3/57T vs SMCJ58CA-13-F
1.5SMC68CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ58CA-M3/57T vs 1.5SMC68CAHV7G
1.5SMC68CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ58CA-M3/57T vs 1.5SMC68CAHM3_A/I
SMCJ58CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCJ58CAHM3_A/I
SM15T68CA 1500 W, 58.1 V TVS in SMC STMicroelectronics SMCJ58CA-M3/57T vs SM15T68CA
SMCJ58CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCJ58CA-M3/9AT
1.5SMC68CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ58CA-M3/57T vs 1.5SMC68CA-E3/9AT
Part Number Description Manufacturer Compare
SMCJ58CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCJ58CA-E3/9AT
SMCG60CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCG60CAHE3/9AT
SMCG58CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCG58CAHE3/57T
1.5SMC68CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ58CA-M3/57T vs 1.5SMC68CAHM3_A/I
1.5SMC68CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ58CA-M3/57T vs 1.5SMC68CAHM3_A/H
SMCG60CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCG60CA-M3/57T
SMCJ58CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCJ58CAHE3_A/I
SMCJ58CA Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ58CA-M3/57T vs SMCJ58CA
SMCJ60CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ58CA-M3/57T vs SMCJ60CA-M3/57T
SMCJ58CAE3/TR13 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ58CA-M3/57T vs SMCJ58CAE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ58CA-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ58CA-M3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCJ58CA-M3/57T would you like to use for your alert(s)?
  • Please alert me when SMCJ58CA-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ58CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ58CA-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ58CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ58CA-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ58CA-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: