Part Details for SMCG5.0CAE3 by Microsemi Corporation
Overview of SMCG5.0CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCG5.0CAE3
SMCG5.0CAE3 CAD Models
SMCG5.0CAE3 Part Data Attributes
|
SMCG5.0CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCG5.0CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG5.0CAE3
This table gives cross-reference parts and alternative options found for SMCG5.0CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG5.0CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG5.0C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMCG5.0CAE3 vs SMCG5.0C |
MVSMCJLCE13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG5.0CAE3 vs MVSMCJLCE13A |
LC36E3TR | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SMCG5.0CAE3 vs LC36E3TR |
MQLC36 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | SMCG5.0CAE3 vs MQLC36 |
1.5SMC8.2_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMCG5.0CAE3 vs 1.5SMC8.2_R1_10001 |
1.5SMC8.2A | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCG5.0CAE3 vs 1.5SMC8.2A |
MVSMCJ5637A | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG5.0CAE3 vs MVSMCJ5637A |
1.5SMC8.2M6 | Trans Voltage Suppressor Diode, 1500W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCG5.0CAE3 vs 1.5SMC8.2M6 |
MQSMCJLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG5.0CAE3 vs MQSMCJLCE13AE3 |
SMCJ6.5C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMCG5.0CAE3 vs SMCJ6.5C |