Part Details for SMC-201209F-27NK by 3L Electronic Corporation
Overview of SMC-201209F-27NK by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC-201209F-27NK
SMC-201209F-27NK CAD Models
SMC-201209F-27NK Part Data Attributes
|
SMC-201209F-27NK
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC-201209F-27NK
3L Electronic Corporation
General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for SMC-201209F-27NK
This table gives cross-reference parts and alternative options found for SMC-201209F-27NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC-201209F-27NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012-270NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | SMC-201209F-27NK vs C2012-270NK |
SMC-201209E-27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | SMC-201209F-27NK vs SMC-201209E-27NK |
VHF201209H27NKB | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP, 2012 | Fenghua (HK) Electronics Ltd | SMC-201209F-27NK vs VHF201209H27NKB |
LQG11A27NK00B1 | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD | Murata Manufacturing Co Ltd | SMC-201209F-27NK vs LQG11A27NK00B1 |
GHF160827NK-T1 | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP | Cal-Chip Electronics | SMC-201209F-27NK vs GHF160827NK-T1 |
LQG11A27NK00T2 | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD | Murata Manufacturing Co Ltd | SMC-201209F-27NK vs LQG11A27NK00T2 |
C1608-270NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | SMC-201209F-27NK vs C1608-270NK |
HK212527NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ferrite-Core, SMD, | TAIYO YUDEN | SMC-201209F-27NK vs HK212527NK |
VHF201209H27NKT | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP, 2012 | Fenghua (HK) Electronics Ltd | SMC-201209F-27NK vs VHF201209H27NKT |
C2012R-270NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | SMC-201209F-27NK vs C2012R-270NK |