Part Details for C2012R-270NK by API Delevan
Overview of C2012R-270NK by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2012R-270NK
C2012R-270NK CAD Models
C2012R-270NK Part Data Attributes
|
C2012R-270NK
API Delevan
Buy Now
Datasheet
|
Compare Parts:
C2012R-270NK
API Delevan
General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for C2012R-270NK
This table gives cross-reference parts and alternative options found for C2012R-270NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012R-270NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGHK212527NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ferrite-Core, SMD | TAIYO YUDEN | C2012R-270NK vs LGHK212527NK |
LQG11A27NK00B1 | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD | Murata Manufacturing Co Ltd | C2012R-270NK vs LQG11A27NK00B1 |
GHF212527NK-T1 | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP | Cal-Chip Electronics | C2012R-270NK vs GHF212527NK-T1 |
VHF201209H27NKB | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP, 2012 | Fenghua (HK) Electronics Ltd | C2012R-270NK vs VHF201209H27NKB |
NML06K27NTR | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP, 0603 | NIC Components Corp | C2012R-270NK vs NML06K27NTR |
LQG11A27NK00T2 | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD | Murata Manufacturing Co Ltd | C2012R-270NK vs LQG11A27NK00T2 |
GHF160827NK-T1 | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP | Cal-Chip Electronics | C2012R-270NK vs GHF160827NK-T1 |
HK212527NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ferrite-Core, SMD, | TAIYO YUDEN | C2012R-270NK vs HK212527NK |