Part Details for SMBZ-5249B by Surge Components Inc
Overview of SMBZ-5249B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBZ-5249B
SMBZ-5249B CAD Models
SMBZ-5249B Part Data Attributes:
|
SMBZ-5249B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMBZ-5249B
Surge Components Inc
VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.6 mA |
Alternate Parts for SMBZ-5249B
This table gives cross-reference parts and alternative options found for SMBZ-5249B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ-5249B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5249BLT1 | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | SMBZ-5249B vs MMBZ5249BLT1 |
FMMZ5249TA | Zener Diode, 19V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | SMBZ-5249B vs FMMZ5249TA |
MMBZ5249BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SMBZ-5249B vs MMBZ5249BLT1 |
MMBZ5249BLT1 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB | National Semiconductor Corporation | SMBZ-5249B vs MMBZ5249BLT1 |
MMBZ5249BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SMBZ-5249B vs MMBZ5249BLT1G |
MMBZ5249BLT1 | 19V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | SMBZ-5249B vs MMBZ5249BLT1 |
CMPZ5249BTR13 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | SMBZ-5249B vs CMPZ5249BTR13 |
MMBZ5249BL | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | SMBZ-5249B vs MMBZ5249BL |
PMBZ5249BTRL13 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SMBZ-5249B vs PMBZ5249BTRL13 |
PMBZ5249BTRL | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SMBZ-5249B vs PMBZ5249BTRL |