Part Details for FMMZ5249TA by Zetex / Diodes Inc
Overview of FMMZ5249TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for FMMZ5249TA
FMMZ5249TA CAD Models
FMMZ5249TA Part Data Attributes:
|
FMMZ5249TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMZ5249TA
Zetex / Diodes Inc
Zener Diode, 19V V(Z), 5%, 0.33W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 16.34 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for FMMZ5249TA
This table gives cross-reference parts and alternative options found for FMMZ5249TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMZ5249TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5249BLT1 | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | FMMZ5249TA vs MMBZ5249BLT1 |
MMBZ5249BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FMMZ5249TA vs MMBZ5249BLT1 |
MMBZ5249BLT1 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB | National Semiconductor Corporation | FMMZ5249TA vs MMBZ5249BLT1 |
MMBZ5249BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FMMZ5249TA vs MMBZ5249BLT1G |
MMBZ5249BLT1 | 19V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | FMMZ5249TA vs MMBZ5249BLT1 |
CMPZ5249BTR13 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5249TA vs CMPZ5249BTR13 |
MMBZ5249BL | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | FMMZ5249TA vs MMBZ5249BL |
PMBZ5249BTRL13 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5249TA vs PMBZ5249BTRL13 |
PMBZ5249BTRL | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5249TA vs PMBZ5249BTRL |
FMMZ5249 | Zener Diode, 19V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMZ5249TA vs FMMZ5249 |