Part Details for SMBT2907 by Siemens
Overview of SMBT2907 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT2907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for SMBT2907
SMBT2907 CAD Models
SMBT2907 Part Data Attributes
|
SMBT2907
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBT2907
Siemens
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for SMBT2907
This table gives cross-reference parts and alternative options found for SMBT2907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403LT3 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SMBT2907 vs MMBT4403LT3 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | SMBT2907 vs MMBT4403 |
2SA1577 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | SMBT2907 vs 2SA1577 |
PMBT2907-TAPE-7 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SMBT2907 vs PMBT2907-TAPE-7 |
MMBT4403LT1-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SMBT2907 vs MMBT4403LT1-TP |
MMBT2907-HIGH | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | SMBT2907 vs MMBT2907-HIGH |
FMMT4403TC | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | SMBT2907 vs FMMT4403TC |
MMBT4403-13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | SMBT2907 vs MMBT4403-13 |
PMBT2907-T | Small Signal Bipolar Transistor | Nexperia | SMBT2907 vs PMBT2907-T |
PMBT2907TRL13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SMBT2907 vs PMBT2907TRL13 |