Part Details for SMBJ75CA-H by Bourns Inc
Overview of SMBJ75CA-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ75CA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SMBJ75CA-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 75volts 5uA 4.9 Amps Bi-Dir RoHS: Compliant | 0 |
|
$0.0750 / $0.3500 | Order Now |
Part Details for SMBJ75CA-H
SMBJ75CA-H CAD Models
SMBJ75CA-H Part Data Attributes
|
SMBJ75CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ75CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ75CA-H
This table gives cross-reference parts and alternative options found for SMBJ75CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ75CHE3/52 | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ75CA-H vs SMBJ75CHE3/52 |
SMBJ75C | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ75CA-H vs SMBJ75C |
SMBJ75C | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SMBJ75CA-H vs SMBJ75C |
SMBJ75C | Transient Suppressor | Daco Semiconductor Co Ltd | SMBJ75CA-H vs SMBJ75C |
SMBJ75CR4G | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ75CA-H vs SMBJ75CR4G |
SMBJ75CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ75CA-H vs SMBJ75CA/TR7 |
SMBJ75C-T3 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ75CA-H vs SMBJ75C-T3 |
SMBJ75C | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ75CA-H vs SMBJ75C |
SMBJ75CHE3/5B | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ75CA-H vs SMBJ75CHE3/5B |
SMBJ75CE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ75CA-H vs SMBJ75CE3TR |