Part Details for SMBJ7.0CA by SPC Multicomp
Overview of SMBJ7.0CA by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ7.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8672
|
Newark | Tvs Diode, 600W, 7V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:7V, Clamping Voltage Vc Max:12V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:7.78V, Rohs Compliant: Yes |Multicomp Pro SMBJ7.0CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3516 |
|
$0.1140 / $0.1970 | Buy Now |
Part Details for SMBJ7.0CA
SMBJ7.0CA CAD Models
SMBJ7.0CA Part Data Attributes
|
SMBJ7.0CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.0CA
SPC Multicomp
Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for SMBJ7.0CA
This table gives cross-reference parts and alternative options found for SMBJ7.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ7.0CA vs SMBJ7.0CA |
SMBJ7.0CAHM4G | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.0CA vs SMBJ7.0CAHM4G |
P6SMB8.2CAHR5 | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.0CA vs P6SMB8.2CAHR5 |
SMBJ7.0C | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | SMBJ7.0CA vs SMBJ7.0C |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional | Transpro Electronics Corp | SMBJ7.0CA vs SMBJ7.0CA |
SMBJ7.0CA-13-F | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ7.0CA vs SMBJ7.0CA-13-F |
SMBJ7.0CA-7 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBJ7.0CA vs SMBJ7.0CA-7 |
P6SMB8.2CAHR4 | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.0CA vs P6SMB8.2CAHR4 |
SMBJ7.0C | Transient Suppressor | Silicon Standard Corp | SMBJ7.0CA vs SMBJ7.0C |
SMBJ7.0CATRE3 | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ7.0CA vs SMBJ7.0CATRE3 |