Part Details for P6SMB8.2CAHR4 by Taiwan Semiconductor
Overview of P6SMB8.2CAHR4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Part Details for P6SMB8.2CAHR4
P6SMB8.2CAHR4 CAD Models
P6SMB8.2CAHR4 Part Data Attributes
|
P6SMB8.2CAHR4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB8.2CAHR4
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB8.2CAHR4
This table gives cross-reference parts and alternative options found for P6SMB8.2CAHR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB8.2CAHR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0C-T | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | P6SMB8.2CAHR4 vs SMBJ7.0C-T |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional | International Semiconductor Inc | P6SMB8.2CAHR4 vs SMBJ7.0CA |
SMBJ7.0C | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | P6SMB8.2CAHR4 vs SMBJ7.0C |
SMBJ7.0CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB8.2CAHR4 vs SMBJ7.0CA-E3/5B |
SMBJ7.0CTR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB8.2CAHR4 vs SMBJ7.0CTR |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | BrightKing Inc | P6SMB8.2CAHR4 vs SMBJ7.0CA |
SMBJ7.0CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB8.2CAHR4 vs SMBJ7.0CA-E3/52 |
SMBJ7.0CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6SMB8.2CAHR4 vs SMBJ7.0CA |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB8.2CAHR4 vs SMBJ7.0CA |
SMBJ7.0CTRE3 | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, | Microsemi Corporation | P6SMB8.2CAHR4 vs SMBJ7.0CTRE3 |